- RS Stock No.:
- 172-7623
- Mfr. Part No.:
- 50YXF1000M16X25
- Brand:
- Rubycon
5400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 600)
$1.335
(exc. GST)
$1.469
(inc. GST)
Units | Per unit | Per Box* |
600 - 600 | $1.335 | $801.00 |
1200 - 1800 | $1.302 | $781.20 |
2400 + | $1.281 | $768.60 |
*price indicative |
- RS Stock No.:
- 172-7623
- Mfr. Part No.:
- 50YXF1000M16X25
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 (Dia.) x 25mm |
Height | 25mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 10000h |
Leakage Current | 3 μA |
Series | YXF |
Ripple Current | 1.85A |
Tolerance | ±20% |
Related links
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 315V dc, Snap-In -...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...