- RS Stock No.:
- 172-7706
- Mfr. Part No.:
- 200MXG1000MEFCSN30X30
- Brand:
- Rubycon
On back order for despatch 18/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$7.372
(exc. GST)
$8.109
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $7.372 | $737.20 |
500 + | $6.635 | $663.50 |
*price indicative |
- RS Stock No.:
- 172-7706
- Mfr. Part No.:
- 200MXG1000MEFCSN30X30
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 200V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Ripple Current | 2.3A |
Series | MXG |
Tolerance | ±20% |
Related links
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 50V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc Through...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 25V dc, Surface...
- Rubycon 1000μF Aluminium Electrolytic Capacitor 315V dc, Snap-In -...