- RS Stock No.:
- 684-1797
- Mfr. Part No.:
- MAL214651182E3
- Brand:
- Vishay
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7.73
(exc. GST)
$8.50
(inc. GST)
Units | Per unit |
1 + | $7.73 |
- RS Stock No.:
- 684-1797
- Mfr. Part No.:
- MAL214651182E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 31mm |
Height | 31mm |
Minimum Operating Temperature | -55°C |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Lifetime | 6000h |
Lead Pitch | 7.5mm |
Series | 146 RTI |
Tolerance | ±20% |
Ripple Current | 2.7A |
Automotive Standard | AEC-Q200 |
Leakage Current | 903 μA |
Related links
- Hand Saws
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Vishay 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw...