- RS Stock No.:
- 159-5972
- Mfr. Part No.:
- MAL224650182E3
- Brand:
- Vishay
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 250)
$4.258
(exc. GST)
$4.684
(inc. GST)
Units | Per unit | Per Box* |
250 - 250 | $4.258 | $1,064.50 |
500 - 750 | $4.184 | $1,046.00 |
1000 + | $4.107 | $1,026.75 |
*price indicative |
- RS Stock No.:
- 159-5972
- Mfr. Part No.:
- MAL224650182E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Aluminium Electrolytic Capacitors Radial, High Temperature, Low Impedance, High Vibration Capability
Very long useful life: 4000 h to 6000 h at 125 °C
High stability, high reliability
Very low ESR
AEC-Q200 qualified
Excellent ripple current capability
High vibration resistance up to 50 g
Polarized aluminum electrolytic capacitors,non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue PET sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for industrial, automotive, Telecommunications and military
Smoothing, filtering and buffering
High stability, high reliability
Very low ESR
AEC-Q200 qualified
Excellent ripple current capability
High vibration resistance up to 50 g
Polarized aluminum electrolytic capacitors,non-solid electrolyte
Radial leads, cylindrical aluminum case, insulated with a blue PET sleeve
Charge and discharge proof
Material categorization: for definitions of compliance
APPLICATIONS
Power supplies (SMPS, DC/DC converters) for industrial, automotive, Telecommunications and military
Smoothing, filtering and buffering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16.5 Dia. x 22mm |
Height | 22mm |
Minimum Operating Temperature | -55°C |
Diameter | 16.5mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Lifetime | 4000h |
Series | RTI-V |
Leakage Current | 633 μA |
Ripple Current | 1A |
Automotive Standard | AEC-Q200 |
Polarised | Polar |
Tolerance | ±20% |
Dissipation Factor | 0.12% |
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Panasonic 1600μF Aluminium Electrolytic Capacitor 35V dc Through...
- Vishay 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Vishay 470μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 1800μF Aluminium Electrolytic Capacitor 35V dc Through...
- Rubycon 2200μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 2200μF Aluminium Electrolytic Capacitor 35V dc Through...