- RS Stock No.:
- 223-6078
- Mfr. Part No.:
- MAL250117182E3
- Brand:
- Vishay
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$85.28
(exc. GST)
$93.81
(inc. GST)
Units | Per unit |
1 - 4 | $85.28 |
5 - 9 | $83.75 |
10 - 24 | $82.25 |
25 - 49 | $80.78 |
50 + | $79.32 |
- RS Stock No.:
- 223-6078
- Mfr. Part No.:
- MAL250117182E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay Aluminium capacitor is used in energy storage in motor drives, heating, ventilation, air conditioning, UPS, welding, x-ray equipment, micro grid interfaces, solar inverters, wind turbines, pulsed power scientific test equipment etc. It has 1800uF rated capacitance and 450V rated voltage. It has 10 years 24/7 application life at 50 °C. It comes in 50 x 105 mm case size.
It is RoHS compliant and lead free
It has 5000 h useful life at +85 °C
It has 5000 h useful life at +85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 450V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 50 x 105mm |
Length | 105mm |
Diameter | 50mm |
Maximum Operating Temperature | +85°C |
Related links
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Vishay 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Vishay 1800μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole...