- RS Stock No.:
- 238-5649
- Mfr. Part No.:
- MAL219050182E3
- Brand:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 250)
$2.968
(exc. GST)
$3.265
(inc. GST)
Units | Per unit | Per Box* |
250 - 1000 | $2.968 | $742.00 |
1250 + | $2.671 | $667.75 |
*price indicative |
- RS Stock No.:
- 238-5649
- Mfr. Part No.:
- MAL219050182E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay aluminium electrolytic capacitors have rated capacitance of 1800 μF. These have radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve. Charge and discharge proof. Suitable for power supplies (SMPS, DC/D
Very long useful life 2500h to 6000h at 125°C
AEC-Q200 qualified
Excellent ripple current capability
AEC-Q200 qualified
Excellent ripple current capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 16 x 25mm |
Length | 25mm |
Diameter | 16mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 7.5mm |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Vishay 1800μF Aluminium Electrolytic Capacitor 50V dc Through Hole...
- Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw...
- Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Vishay 1800μF Aluminium Electrolytic Capacitor 450V dc, Screw...