TDK 1000 μF Capacitor 450V dc - B43511A5108M000
- RS Stock No.:
- 543-7148
- Mfr. Part No.:
- B43511A5108M000
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 543-7148
- Mfr. Part No.:
- B43511A5108M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 450V dc | |
| Height | 100mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 12000 h | |
| Tolerance | ±20 % | |
| Ripple Current | 5.8A | |
| Equivalent Series Resistance ESR | 200 | |
| Series | B43511 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 450V dc | ||
Height 100mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 40mm | ||
Maximum Operating Temperature 85°C | ||
Lifetime 12000 h | ||
Tolerance ±20 % | ||
Ripple Current 5.8A | ||
Equivalent Series Resistance ESR 200 | ||
Series B43511 | ||
B43511 Series
Ideal for Frequency converters, Switch mode power supplies and uninterruptable power supplies.
4 snap-in terminals
Long useful life
Related links
- TDK 1000 μF Capacitor 450V dc, Snap-in
- TDK 1000 μF Capacitor 450V dc, Snap-in - B43630A5108M060
- TDK 330 μF Capacitor 450V dc, Snap-in
- TDK 150 μF Capacitor 450V dc, Snap-in
- TDK 470 μF Capacitor 450V dc, Snap-in
- TDK 150 μF Capacitor 450V dc, Snap-in - B43640B5157M060
- TDK 470 μF Capacitor 450V dc, Snap-in - B43547A5477M060
- TDK 100 μF Capacitor 450V dc, Snap-in
