TDK 150 μF Capacitor 450V dc, Snap-in - B43640B5157M060

Bulk discount available
View bulk pricing options

Subtotal (1 box of 130 units)*

$657.41

(exc. GST)

$723.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
130 - 130$5.057$657.41
260 - 1170$4.93$640.90
1300 +$4.437$576.81

*price indicative

RS Stock No.:
209-8693
Mfr. Part No.:
B43640B5157M060
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Capacitor

Capacitance

150μF

Voltage

450V dc

Mount Type

Snap-in

Construction

Cylindrical Can

Height

30mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Termination Type

Screw

Pin Count

2

Capacitor Ripple Current

820mA

Maximum Operating Temperature

105°C

Lifetime

2000 h

Lead Pitch

10mm

Standards/Approvals

RoHS, IEC 60384-4

Series

B43640

Automotive Standard

No

Tolerance

±20 %

Leakage Current

0μA

Equivalent Series Resistance ESR

170mΩ

Dissipation Factor

0.20%

COO (Country of Origin):
HU
The EPCOS Capacitor Aluminium Snap In 150uF with 450V.PVC STD is 6.3mm Terminal.

High reliability

Very high ripple current capability

Extremely high CV product very compact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy