- RS Stock No.:
- 187-2219
- Mfr. Part No.:
- UUD0J102MNL1GS
- Brand:
- Nichicon
On back order for despatch 19/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$0.528
(exc. GST)
$0.581
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.528 | $264.00 |
1000 - 4500 | $0.514 | $257.00 |
5000 + | $0.463 | $231.50 |
*price indicative |
- RS Stock No.:
- 187-2219
- Mfr. Part No.:
- UUD0J102MNL1GS
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 8.3 (Dia.) x 8.3 x 10mm |
Height | 10mm |
Length | 8.3mm |
Depth | 8.3mm |
Minimum Operating Temperature | -55°C |
Diameter | 8.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 3.1mm |
Lifetime | 5000h |
Tolerance | ±20% |
Series | UD |
Polarised | Polar |
Leakage Current | 3 μA |
Ripple Current | 450mA |
Dissipation Factor | 0.28% |
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Screw...