- RS Stock No.:
- 251-4884
- Mfr. Part No.:
- EGXF401ELL620MM25S
- Brand:
- CHEMI-CON
Available for back order.
Price (ex. GST) Each
$5.22
(exc. GST)
$5.74
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $5.22 |
50 - 99 | $4.61 |
100 - 199 | $4.15 |
200 + | $3.07 |
- RS Stock No.:
- 251-4884
- Mfr. Part No.:
- EGXF401ELL620MM25S
- Brand:
- CHEMI-CON
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Nippon Chemi-Con Aluminium capacitor GXF series offers downsizing and high-ripple current. United Chemi-Con GXF High Ripple Aluminium Capacitor Leaded 62uF 400V. This series is compact, high-ripple current version of the GXE series. Used in automobile modules and networking equipment and other high temperature applications.
Endurance with ripple current 3,000 hours at 125°C
Solvent resistant type except 160 to 400Vdc
RoHS2 Compliant
Operating temperature range is from -40 to +125°C
Rated voltage range is from 25 to 400Vdc
Solvent resistant type except 160 to 400Vdc
RoHS2 Compliant
Operating temperature range is from -40 to +125°C
Rated voltage range is from 25 to 400Vdc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 62µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 25mm |
Diameter | 18mm |
Maximum Operating Temperature | +125°C |
Automotive Standard | AEC-Q200 |
Series | GXF |
Related links
- CHEMI-CON 62μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Nichicon 10μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Rubycon 180μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Panasonic 82μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Panasonic 68μF Aluminium Electrolytic Capacitor 400V dc, Radial,...
- Nichicon 120μF Aluminium Electrolytic Capacitor 400V dc, Radial,...