Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860021381024
- RS Stock No.:
- 163-7614
- Mfr. Part No.:
- 860021381024
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Tray of 160)
$10.156
(exc. GST)
$11.172
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
160 - 640 | $10.156 | $1,624.96 |
800 + | $9.14 | $1,462.40 |
*price indicative
- RS Stock No.:
- 163-7614
- Mfr. Part No.:
- 860021381024
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF
WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 180µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 45mm |
Height | 45mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 7.5mm |
Leakage Current | 2160 μA |
Tolerance | ±20% |
Series | WCAP-ATG5 |
Ripple Current | 700mA |
Dissipation Factor | 15 |
Related links
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc,...