Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860011374004
- RS Stock No.:
- 163-6142
- Mfr. Part No.:
- 860011374004
- Brand:
- Wurth Elektronik
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 800)
$0.286
(exc. GST)
$0.315
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
800 - 3200 | $0.286 | $228.80 |
4000 + | $0.258 | $206.40 |
*price indicative
- RS Stock No.:
- 163-6142
- Mfr. Part No.:
- 860011374004
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 3.5mm |
Tolerance | ±20% |
Ripple Current | 45mA |
Series | WCAP-ATG8 |
Leakage Current | 39.6 μA |
Dissipation Factor | 15 |
Related links
- Wurth Elektronik 3.3μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 150μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 470nF Aluminium Electrolytic Capacitor 400V dc,...
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 400V dc,...