Wurth Elektronik 33 μF Capacitor 400V dc, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$5.39

(exc. GST)

$5.928

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$2.695$5.39
10 - 18$2.68$5.36
20 - 38$2.60$5.20
40 - 198$2.505$5.01
200 +$2.43$4.86

*price indicative

RS Stock No.:
839-7166
Mfr. Part No.:
860011378008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

33μF

Voltage

400V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Ammo Pack

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Termination Type

Radial Lead

Capacitor Ripple Current

230mA

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Leakage Current

396μA

Automotive Standard

No

Series

WCAP-ATG8

Tolerance

±20 %

Dissipation Factor

15%

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links