- RS Stock No.:
- 172-6383
- Mfr. Part No.:
- 400KXW120MEFC18X30
- Brand:
- Rubycon
On back order for despatch 24/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 200)
$2.629
(exc. GST)
$2.892
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $2.629 | $525.80 |
400 - 600 | $2.563 | $512.60 |
800 + | $2.524 | $504.80 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - 860021381021
- RS Stock No.
- 163-7612
Price (ex. GST) Each (In a Box of 200)
$6.742
(exc. GST)
$7.416
(inc. GST)
- RS Stock No.:
- 172-6383
- Mfr. Part No.:
- 400KXW120MEFC18X30
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KXW Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 400V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 18 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 18mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 670mA |
Series | KXW |
Leakage Current | 3√CV μA |
Related links
- Nichicon 120μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 400V dc...
- Nichicon 22μF Aluminium Electrolytic Capacitor 400V dc Through...
- Rubycon 100μF Aluminium Electrolytic Capacitor 400V dc Through...
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 400V dc Through...
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 400V dc Through...
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc Through...
- Panasonic 22μF Aluminium Electrolytic Capacitor 400V dc Through...