- RS Stock No.:
- 172-6213
- Mfr. Part No.:
- 25YXF330MEFCT810X12.5
- Brand:
- Rubycon
On back order for despatch 17/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Tape of 500)
$0.271
(exc. GST)
$0.298
(inc. GST)
Units | Per unit | Per Tape* |
500 - 500 | $0.271 | $135.50 |
1000 - 1500 | $0.265 | $132.50 |
2000 + | $0.261 | $130.50 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 172-6213
- Mfr. Part No.:
- 25YXF330MEFCT810X12.5
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
YXF Series
Miniature high temperature radial wire ended electrolytic capacitors for use in applications where board space is at a premium.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 7000h |
Tolerance | ±20% |
Leakage Current | 0.01 CV or 3 μA |
Series | YXF |
Ripple Current | 580mA |
Related links
- Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Rubycon 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Rubycon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...