- RS Stock No.:
- 749-7394
- Mfr. Part No.:
- 450MXG330MEFCSN35X30
- Brand:
- Rubycon
8 In Global stock for delivery within 5 working day(s)
87 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.71
(exc. GST)
$12.88
(inc. GST)
Units | Per unit |
1 - 24 | $11.71 |
25 - 49 | $11.63 |
50 + | $11.49 |
- RS Stock No.:
- 749-7394
- Mfr. Part No.:
- 450MXG330MEFCSN35X30
- Brand:
- Rubycon
Technical data sheets
Legislation and Compliance
Product Details
MXG Series
General purpose aluminium electrolytic capacitors
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Low ESR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 30mm |
Height | 30mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Ripple Current | 1.38A |
Leakage Current | 3√CV μA |
Series | MXG |
Tolerance | ±20% |
Related links
- Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Rubycon 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole...
- Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Rubycon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...