- RS Stock No.:
- 703-7242
- Mfr. Part No.:
- 16ZL330MEFC8X11.5
- Brand:
- Rubycon
310 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.284
(exc. GST)
$0.312
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.284 | $2.84 |
500 - 990 | $0.277 | $2.77 |
1000 + | $0.273 | $2.73 |
*price indicative |
- RS Stock No.:
- 703-7242
- Mfr. Part No.:
- 16ZL330MEFC8X11.5
- Brand:
- Rubycon
Legislation and Compliance
Product Details
ZL Series
ZL Series Miniature Aluminium Electrolytic Capacitor
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
Enabled high ripple current by a reduction of impedance at high frequency range.
Load Life: 1000 to 5000h at 105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 3000h |
Lead Pitch | 3.5mm |
Tolerance | ±20% |
Ripple Current | 760mA |
Leakage Current | 0.01 CV or 3 μA |
Series | ZL |
Related links
- Rubycon 330μF Aluminium Electrolytic Capacitor 35V dc Through Hole...
- Rubycon 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole...
- Rubycon 330μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 400V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface...