- RS Stock No.:
- 163-6778
- Mfr. Part No.:
- 860160475020
- Brand:
- Wurth Elektronik
On back order for despatch 08/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 600)
$0.451
(exc. GST)
$0.496
(inc. GST)
Units | Per unit | Per Box* |
600 - 2400 | $0.451 | $270.60 |
3000 + | $0.406 | $243.60 |
*price indicative |
- RS Stock No.:
- 163-6778
- Mfr. Part No.:
- 860160475020
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 25V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 10mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 5mm |
Lifetime | 7000h |
Ripple Current | 924mA |
Series | WCAP-ATLL |
Leakage Current | 82.5 μA |
Tolerance | ±20% |
Dissipation Factor | 14 |
Related links
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 16V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 35V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 25V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 6.3V dc,...
- Wurth Elektronik 330μF Aluminium Electrolytic Capacitor 10V dc,...