- RS Stock No.:
- 166-8045
- Mfr. Part No.:
- MAL205858472E3
- Brand:
- Vishay
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.75
(exc. GST)
$27.23
(inc. GST)
Units | Per unit |
1 - 24 | $24.75 |
25 - 74 | $23.75 |
75 - 99 | $22.75 |
100 + | $22.25 |
- RS Stock No.:
- 166-8045
- Mfr. Part No.:
- MAL205858472E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
058 Series
Aluminium Capacitors Power Long Life Snap-In
Long useful life: 10 000 h at +105°C
High ripple current capability
Keyed polarity version available
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimised dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications include: Computer, telecommunication and industrial systems; Smoothing and filtering applications;
Standard and Switched Mode Power Supplies; Energy storage in pulse systems
High ripple current capability
Keyed polarity version available
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimised dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications include: Computer, telecommunication and industrial systems; Smoothing and filtering applications;
Standard and Switched Mode Power Supplies; Energy storage in pulse systems
Approvals
CECC, IEC 384-4
Approvals
CECC, IEC 384-4
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 10mm |
Leakage Current | 596 μA, 1781 μA |
Series | 58 |
Ripple Current | 3.65A |
Tolerance | ±20% |
Equivalent Series Resistance | 60mΩ |
Related links
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In -...
- Vishay 6800μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Nichicon 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In...
- KEMET 4700μF Aluminium Electrolytic Capacitor 63V dc, PCB Mount -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 80V dc, Snap-In -...
- Wurth Elektronik 3300μF Aluminium Electrolytic Aluminium...
- EPCOS 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...
- Vishay 10000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...