- RS Stock No.:
- 875-2639
- Mfr. Part No.:
- MAL225638472E3
- Brand:
- Vishay
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.19
(exc. GST)
$11.21
(inc. GST)
Units | Per unit |
1 - 16 | $10.19 |
17 - 32 | $10.01 |
33 + | $9.81 |
- RS Stock No.:
- 875-2639
- Mfr. Part No.:
- MAL225638472E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 63V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 26 (Dia.) x 42mm |
Height | 42mm |
Minimum Operating Temperature | -40°C |
Diameter | 26mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000h |
Leakage Current | 1.5 mA |
Tolerance | ±20% |
Series | 256 |
Ripple Current | 2.51A |
Equivalent Series Resistance | 85mΩ |
Related links
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 25V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 100V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 80V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 40V dc, Snap-In -...
- Vishay 4700μF Aluminium Electrolytic Capacitor 250V dc, Screw...
- Vishay 4700μF Aluminium Electrolytic Capacitor 63V dc, Snap-In -...