- RS Stock No.:
- 159-6117
- Mfr. Part No.:
- MAL226099807E3
- Brand:
- Vishay
247 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.62
(exc. GST)
$8.38
(inc. GST)
Units | Per unit |
1 - 24 | $7.62 |
25 - 49 | $7.49 |
50 + | $7.34 |
- RS Stock No.:
- 159-6117
- Mfr. Part No.:
- MAL226099807E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Aluminium Electrolytic Capacitors SMD (Chip), High Temperature, Low Impedance High Vibration Capability
Useful life: up to 2000 h at 150 °C
High reliability
Low ESR
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
High temperature environment, high peak load
Automotive, industrial
Smoothing, filtering, buffering
High reliability
Low ESR
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC® J-STD-020
High temperature proof
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
High temperature environment, high peak load
Automotive, industrial
Smoothing, filtering, buffering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 63V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 18.6 x 16.6 x 22mm |
Height | 22mm |
Length | 18.6mm |
Depth | 16.6mm |
Minimum Operating Temperature | -55°C |
Diameter | 16mm |
Maximum Operating Temperature | +150°C |
Lead Pitch | 6.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Ripple Current | 0.6A |
Polarised | Polar |
Leakage Current | 296 μA |
Series | CLA-V |
Automotive Standard | AEC-Q200 |
Dissipation Factor | 0.1% |
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Vishay 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 570V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...