- RS Stock No.:
- 903-9688
- Mfr. Part No.:
- MAL215099913E3
- Brand:
- Vishay
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.17
(exc. GST)
$8.99
(inc. GST)
Units | Per unit |
1 - 24 | $8.17 |
25 - 49 | $8.02 |
50 + | $7.89 |
- RS Stock No.:
- 903-9688
- Mfr. Part No.:
- MAL215099913E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
SMD Very Low Impedance Aluminium Capacitors,150 CRZ Series
150 CRZ Series are Polarized Aluminium electrolytic capacitors, non-solid electrolyte with self-healing properties
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
Extended useful life of up to 10000h at 105°C for MAL215099...E3 parts
Very low impedance and very high ripple current
Charge and discharge proof with no peak current limitation
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
High reliability
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
Low ESR
Applications in SMD technology, for high temperature reflow soldering; Industrial and professional applications; Automotive, General industrial, Telecom; Smoothing, Filtering, Buffering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 18 x 18 x 21mm |
Height | 21mm |
Length | 18mm |
Depth | 18mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lifetime | 2500 to 10000h |
Lead Pitch | 6.5mm |
Series | 150 CRZ |
Tolerance | ±20% |
Leakage Current | 470 μA |
Automotive Standard | AEC-Q200 |
Ripple Current | 1.45A |
Polarised | Polar |
Dissipation Factor | 0.1% |
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 570V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Screw...
- Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...