- RS Stock No.:
- 159-6127
- Mfr. Part No.:
- MAL225099706E3
- Brand:
- Vishay
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$8.595
(exc. GST)
$9.455
(inc. GST)
Units | Per unit | Per Pack* |
2 - 24 | $8.595 | $17.19 |
26 - 48 | $8.445 | $16.89 |
50 + | $8.29 | $16.58 |
*price indicative |
- RS Stock No.:
- 159-6127
- Mfr. Part No.:
- MAL225099706E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Aluminium Electrolytic Capacitors SMD (Chip), Very Low Z, High Vibration Capability
Extended useful life: up to 10 000 h at 105 °C
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Very low impedance, very high ripple current
Charge and discharge proof, no peak current limitation
Parts for advanced high temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering
Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free reflow solderable
Very low impedance, very high ripple current
Charge and discharge proof, no peak current limitation
Parts for advanced high temperature reflow soldering according to JEDEC® J-STD-020
Vibration proof, 6-pin version up to 30 g
AEC-Q200 qualified
High reliability
Low ESR
Material categorization: for definitions of compliance
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, Telecom
Smoothing, filtering, buffering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 80V dc |
Mounting Type | Surface Mount |
Technology | Aluminium Electrolytic |
Dimensions | 18.6 x 16.6 x 22mm |
Height | 22mm |
Length | 18.6mm |
Depth | 16.6mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 5000h |
Lead Pitch | 6.5mm |
Tolerance | ±20% |
Leakage Current | 376 μA |
Polarised | Polar |
Automotive Standard | AEC-Q200 |
Series | CRZ-V |
Ripple Current | 1.4A |
Dissipation Factor | 0.1% |
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Panasonic 82μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Nichicon 10μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Nichicon 3.3μF Electrolytic Capacitor 80V dc, Surface Mount -...
- Panasonic 47μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Panasonic 150μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Panasonic 470μF Aluminium Electrolytic Capacitor 80V dc, Surface...