- RS Stock No.:
- 249-7399
- Mfr. Part No.:
- MAL219390124E3
- Brand:
- Vishay
On back order for despatch 01/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$32.466
(exc. GST)
$35.713
(inc. GST)
Units | Per unit | Per Box* |
100 - 400 | $32.466 | $3,246.60 |
500 + | $29.219 | $2,921.90 |
*price indicative |
- RS Stock No.:
- 249-7399
- Mfr. Part No.:
- MAL219390124E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Vishay Aluminium electrolytic capacitor which has capacitance of 470uF. They are used in solar PV inverters, industrial motor supply, power supply.
Long useful life 6000 h at +105 °C
Specified for 570 V, 60 °C operation
High ripple current capability
High Reliability
Specified for 570 V, 60 °C operation
High ripple current capability
High Reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 570V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 x 50mm |
Height | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 6000h |
Tolerance | ±20% |
Polarised | Polar |
Series | 193 PUR-SI Solar |
Ripple Current | 2.14A |
Leakage Current | 1.4 mA |
Related links
- IDC Tools
- Connector Tool Kits
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- Vishay 220μF Aluminium Electrolytic Capacitor 570V dc, Snap-In -...
- Vishay 560μF Aluminium Electrolytic Capacitor 570V dc, Snap-In -...
- Vishay 330μF Aluminium Electrolytic Capacitor 570V dc, Snap-In -...
- Vishay 390μF Aluminium Electrolytic Capacitor 570V dc, Snap-In -...