- RS Stock No.:
- 683-2042
- Mfr. Part No.:
- MAL210216471E3
- Brand:
- Vishay
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$81.60
(exc. GST)
$89.76
(inc. GST)
Units | Per unit |
1 - 49 | $81.60 |
50 - 74 | $80.10 |
75 - 99 | $76.80 |
100 + | $74.38 |
- RS Stock No.:
- 683-2042
- Mfr. Part No.:
- MAL210216471E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
102 PHR-ST Series
Vishay's 102 PHR-ST series of aluminium electrolytic capacitors have a long life of up to 15000 hours at +85°C. These capacitors are constructed from a non-solid electrolyte housed in an insulated cylindrical aluminium case. 102 PHR-ST electrolytic capacitors are suitable for a wide range of applications including pulsed power supplies, UPS, motor drives, traction systems, inverters, filtering and buffering.
Polarised screw terminals
Sealing offers pressure relief
Long useful life
Low ESR
High ripple current
Insulated with a blue sleeve
Sealing offers pressure relief
Long useful life
Low ESR
High ripple current
Insulated with a blue sleeve
Note
Screws and washers for termination are supplied.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 400V dc |
Mounting Type | Screw Terminal |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 80mm |
Height | 80mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lifetime | 10000h |
Series | 102 PHR-ST |
Equivalent Series Resistance | 271mΩ |
Leakage Current | 380 μA |
Ripple Current | 3.1A |
Tolerance | ±20% |
Related links
- Vishay 470μF Aluminium Electrolytic Capacitor 100V dc, Surface...
- Vishay 470μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 570V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 200V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 80V dc, Surface...
- Vishay 470μF Aluminium Electrolytic Capacitor 250V dc, Snap-In -...
- Vishay 470μF Aluminium Electrolytic Capacitor 63V dc, Surface...