- RS Stock No.:
- 270-379
- Mfr. Part No.:
- LGX2E102MELB40
- Brand:
- Nichicon
28 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$11.475
(exc. GST)
$12.623
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $11.475 | $22.95 |
*price indicative |
- RS Stock No.:
- 270-379
- Mfr. Part No.:
- LGX2E102MELB40
- Brand:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -25°C |
Diameter | 30mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 5000h |
Series | GX |
Leakage Current | 1500 μA |
Tolerance | ±20% |
Ripple Current | 2.33A |
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 16V dc, Surface...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 200V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 100V dc, Snap-In...
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Screw...