SMC Compressed Air Pipe Blue Nylon 12 10 mm 20 m T Series

Subtotal (1 unit)*

$121.11

(exc. GST)

$133.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.11

*price indicative

RS Stock No.:
843-5047
Mfr. Part No.:
T1075BU-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Blue

Material

Nylon 12

Length

20m

Maximum Operating Pressure

20 bar

Application

General Pneumatic Tubing

Series

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Inside Diameter

7.5mm

Outside Diameter

10mm

Standards/Approvals

No

Number of Tubes

1

COO (Country of Origin):
JP

Soft Nylon Tubing T/TIA Series


Nylon tubing for general pneumatic applications.

Features and Benefits


• Nylon tubing;• Choice of colours available;• Metric sizes (T) and Inch sizes (TIA)

Push-in System - Nylon Tube


All coils shown are non anti-static.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy