SMC Compressed Air Pipe Red PUR, Polyolefin 8 mm 20 m TRBU Series
- RS Stock No.:
- 281-0986
- Mfr. Part No.:
- TRBU0805R-20
- Brand:
- SMC
Subtotal (1 unit)*
$246.64
(exc. GST)
$271.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.64 |
*price indicative
- RS Stock No.:
- 281-0986
- Mfr. Part No.:
- TRBU0805R-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Red | |
| Material | PUR, Polyolefin | |
| Length | 20m | |
| Application | Pneumatic Tubing | |
| Series | TRBU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Red | ||
Material PUR, Polyolefin | ||
Length 20m | ||
Application Pneumatic Tubing | ||
Series TRBU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC flame resistance double layer tubing is suitable for air and water piping in environments where sparks from spot welders.
FR double layer polyurethane tubing
Equivalent to UL-94 standard V-0
Related links
- SMC Compressed Air Pipe Black Polyurethane, Polyolefin 8 mm 20 m TRBU Series
- SMC Compressed Air Pipe Blue Polyurethane, Polyolefin 8 mm 20 m TRBU Series
- SMC Compressed Air Pipe Black Polyurethane, Polyolefin 6 mm 20 m TRBU Series
- SMC Compressed Air Pipe Blue Polyolefin, Polyurethane 10 mm 20 m TRBU Series
- SMC Compressed Air Pipe Blue Polyolefin, Polyurethane 6 mm 20 m TRBU Series
- SMC Compressed Air Pipe Black Polyurethane 12 mm 20 m TRBU Series, TRBU1208
- SMC Compressed Air Pipe White Polyurethane 8 mm 20 m TRBU Series, TRBU0805
- SMC Compressed Air Pipe Blue Polyurethane 12 mm 20 m TRBU Series, TRBU1208
