SMC Air Hose Blue PUR 6 mm 500 m TU Series, TU0604BU-500
- RS Stock No.:
- 288-6995
- Mfr. Part No.:
- TU0604BU-500
- Brand:
- SMC
Subtotal (1 unit)*
$1,169.50
(exc. GST)
$1,286.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,169.50 |
*price indicative
- RS Stock No.:
- 288-6995
- Mfr. Part No.:
- TU0604BU-500
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | PUR | |
| Length | 500m | |
| Maximum Operating Pressure | 5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU0604BU-500 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Blue | ||
Material PUR | ||
Length 500m | ||
Maximum Operating Pressure 5 Mpa | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Model Number TU0604BU-500 | ||
The SMC tubing sets a new standard in metric size polyurethane tubing. With a maximum operating pressure of 0.8MPa at 20 C, this tubing is suitable for a wide range of applications.
High quality polyurethane tubing
Available in 8 standard colors
Maximum operating pressure of 0.8MPa at 20 C
Available in 2 roll sizes for convenience
Related links
- SMC Air Hose Blue Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 6 mm 100 m TU Series
- SMC Air Hose Blue Polyurethane 12 mm 20 m TU Series, TU1208
- SMC Air Hose Blue Polyurethane 10 mm 100 m TU Series, TU1065
- SMC Air Hose Blue Polyurethane 10 mm 20 m TU Series, TU1065
- SMC Air Hose Blue Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Air Hose Blue Polyurethane 4 mm 100 m TU Series, TU0425
