SMC Air Hose Green PUR 4 mm 20 m TU Series, TU0425G-20
- RS Stock No.:
- 288-6994
- Mfr. Part No.:
- TU0425G-20
- Brand:
- SMC
Subtotal (1 unit)*
$33.37
(exc. GST)
$36.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.37 |
*price indicative
- RS Stock No.:
- 288-6994
- Mfr. Part No.:
- TU0425G-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Green | |
| Material | PUR | |
| Length | 20m | |
| Maximum Operating Pressure | 8 bar | |
| Application | Pneumatic Tubing | |
| Series | TU | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Model Number | TU0425G-20 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Green | ||
Material PUR | ||
Length 20m | ||
Maximum Operating Pressure 8 bar | ||
Application Pneumatic Tubing | ||
Series TU | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
Model Number TU0425G-20 | ||
- COO (Country of Origin):
- VN
SMC Series TU Air Hose, 20m Length, 2.5mm Inside Diameter - TU0425G-20
This Air hose provides a resilient conduit for pneumatic systems, supplying compressed Air reliably within automation and industrial settings. Constructed from flexible polyurethane in green, it is intended for general pneumatic tubing tasks across electronics, electrical and mechanical workshops where durability and handling matter.
Features & Benefits
• Withstands up to 8 bar for consistent pressurised operation
• Operable from -20°C to 60°C for varied ambient conditions
• 2.5mm internal bore promotes precise flow control
• 4mm outside diameter enables Compact routing in confined spaces
• 20 m length reduces need for joins and frequent replacements
• Operable from -20°C to 60°C for varied ambient conditions
• 2.5mm internal bore promotes precise flow control
• 4mm outside diameter enables Compact routing in confined spaces
• 20 m length reduces need for joins and frequent replacements
**Applications**
• Suitable for compressed Air distribution in automated assembly lines
• Ideal for connecting pneumatic actuators in production equipment
• Used for signal Air lines in electronic test rigs
• Can be used for workshop Air supply to handheld pneumatic tools
• Used for routing Air in control panels and pneumatic manifolds
• Ideal for connecting pneumatic actuators in production equipment
• Used for signal Air lines in electronic test rigs
• Can be used for workshop Air supply to handheld pneumatic tools
• Used for routing Air in control panels and pneumatic manifolds
What material properties aid flexibility and abrasion resistance?
The tubing is MADE from polyurethane, which combines bendability with good resistance to wear for repeated movement and handling.
How does the hose perform when installed across temperature variations?
It maintains functional integrity within a range from −20°C up to 60°C, accommodating cold starts and warmer operational environments without significant loss of performance.
Is this suitable for precision pneumatic applications requiring stable flow?
Yes, the 2.5mm internal diameter supports controlled Air delivery suited to small actuators and instruments demanding predictable flow rates.
Does the product meet electronic industry environmental restrictions?
It complies with RoHS requirements, ensuring materials are aligned with common restrictions on hazardous substances.
Related links
- SMC Air Hose White Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Air Hose Blue Polyurethane 4 mm 20 m TU Series, TUZ0425
- SMC Air Hose Blue Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Green Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Air Hose Green Polyurethane 2 mm 20 m TU Series, TU0212
- SMC Air Hose Green Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Compressed Air Pipe Purple Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Compressed Air Pipe Blue Polyurethane 4 mm 20 m TU Series
