SMC Air Hose Green PUR 20.5 m, Series TUS
- RS Stock No.:
- 270-4987
- Mfr. Part No.:
- TUS0805G-20
- Brand:
- SMC
Subtotal (1 unit)*
$227.69
(exc. GST)
$250.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.69 |
*price indicative
- RS Stock No.:
- 270-4987
- Mfr. Part No.:
- TUS0805G-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | Green | |
| Material | PUR | |
| Length | 20.5m | |
| Application | Piping in Confined Spaces | |
| Model Number | Series TUS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour Green | ||
Material PUR | ||
Length 20.5m | ||
Application Piping in Confined Spaces | ||
Model Number Series TUS | ||
- COO (Country of Origin):
- JP
The SMC TUS soft polyurethane tubing is suitable for piping in confined space and it is extremely flexible.
Operating temperature is –20 to +60°C
Polyurethane material
Related links
- SMC Air Hose White Polyurethane 24 m, Series TUS
- SMC Air Hose Green Polyurethane 2 mm 20 m TU Series, TU0212
- SMC Air Hose Green Polyurethane 20 m, TUS0604
- SMC Air Hose Green Polyurethane 20 m, TUS0425
- SMC Air Hose Green Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Air Hose Green Polyurethane 6 mm 20 m TU Series, TU0604
- SMC Air Hose Green Polyurethane 8 mm 100 m TU Series, TU0805
- SMC Air Hose Green Polyurethane 4 mm 20 m TU Series, TU0425G-20
