SMC Air Hose White PUR 20 m, TRBU1065
- RS Stock No.:
- 270-4952
- Mfr. Part No.:
- TRBU1065W-20
- Brand:
- SMC
Subtotal (1 unit)*
$376.33
(exc. GST)
$413.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $376.33 |
*price indicative
- RS Stock No.:
- 270-4952
- Mfr. Part No.:
- TRBU1065W-20
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | White | |
| Material | PUR | |
| Length | 20m | |
| Model Number | TRBU1065 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour White | ||
Material PUR | ||
Length 20m | ||
Model Number TRBU1065 | ||
- COO (Country of Origin):
- JP
The SMC TRBU is flame resistant double layer polyurethane tube. It has 0.8 MPa maximum pressure.
Applicable fluid is air
Ambient temperature is –20 to 60 °C
Related links
- SMC Air Hose White Polyurethane 20 m, TUS0604
- SMC Air Hose White Polyurethane 4 mm 20 m TU Series, TU0425
- SMC Air Hose White Polyurethane Series TRBU
- SMC Air Hose White Polyurethane 6 mm 20 m TU/TIUB Series
- SMC Air Hose White Polyurethane 24 m, Series TUS
- SMC Air Hose White Polyurethane 12 mm 100 m TU Series, TU1208
- SMC Air Hose White Polyurethane 4 mm 100 m TU Series, TU0425
- SMC Air Hose White Flame Resistant Nylon 20 m, TRS1065
