Get a bulk buy discount
Add 5 more to save $109.40
View bulk pricing optionsSubtotal (1 unit)*
$123.57
(exc. GST)
$135.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $123.57 | - |
| 5 + | $101.69 | $109.40 |
*price indicative
- RS Stock No.:
- 239-5724
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Clear | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Clear | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
RS PRO Polyurethane Tubing – 50 m
Introducing a range of polyurethane tubing from the trusted brand RS PRO. These high-quality tubes are compatible with a variety of applications such as air lines and fluid lines. They are made from Polyester-based PU Shore A 98, which is lightweight and flexible at low pressures. Our extensive range of tubing is available in multiple lengths with variants in inner and outer diameters.
Features and Benefits
Specifications
Application
Why would you choose RS PRO for Air Hose?
RS PROs extensive range means we are sure to have your ideal solution. Browsing our offer has vastly improved making it easy to select your tubing of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
Related links
- RS PRO Compressed Air Pipe Clear Polyurethane 6 mm 30 m CPU Series
- SMC Compressed Air Pipe Clear Polyurethane 6 mm 500 m TU Series, TU0604
- Legris Compressed Air Pipe Clear Polyurethane 6 mm 25 m 1025U Series
- SMC Compressed Air Pipe Clear Polyurethane 6 mm 100 m TU Series
- SMC Compressed Air Pipe Clear Polyurethane 6 mm 20 m TU Series
- SMC Compressed Air Pipe Clear Polyurethane 6 mm 20 m TUS Series
- SMC Compressed Air Pipe Clear Blue Polyurethane 6 mm 20 m TU/TIUB Series
- RS PRO Compressed Air Pipe Clear Polyurethane 12 mm 30 m CPU Series
