SMC Compressed Air Pipe Clear PUR 6 mm 100 m TU Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$171.00

(exc. GST)

$188.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$171.00
5 +$140.74

*price indicative

RS Stock No.:
232-8431
Mfr. Part No.:
TU0604C-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Clear

Material

PUR

Length

100m

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

No

SMC Series TU Compressed Air Pipe, 4mm Inside Diameter, 100m Length - TU0604C-100


This compressed Air pipe provides a clear conduit for pneumatic systems, delivering flexible Air supply for industrial and automation environments. Manufactured from polyurethane, it serves as transparent tubing for routing compressed Air to tools and equipment while tolerating typical workshop temperatures.

Features & Benefits


• Transparent construction enables Visual inspection of airflow
• Withstands continuous operation up to 60°C for hot environments
• Remains flexible down to -20°C for cold-state resilience
• Polyurethane composition resists abrasion for extended service life
• 100m length minimises frequent roll changes on site

**Applications**


• Suitable for feeding Air tools on production lines
• Ideal for pneumatic control lines in automation systems
• Used with test rigs requiring visible Airflow monitoring
• Can be used for compressed Air distribution in workshops

What wall thickness and profile influence hose routing in confined spaces?


The tubing’s outside diameter is 6mm which, combined with its material flexibility, allows tight bends and neat dressing through cable trays and manifolds without kinking.

How does the tubing behave under temperature cycling between cold and hot conditions?


The material retains pliability at -20°C and maintains structural integrity up to 60°C, reducing the risk of cracking or hardening across typical operational ranges.

Is the product suitable for long runs without intermediate supports?


Supplied as a 100m reel, it is intended for extended lengths

support spacing should be determined by installation layout and dynamic loads to prevent sagging.

How does clarity assist maintenance and troubleshooting?


The clear wall permits Rapid Visual checks for contamination, moisture accumulation or particulate ingress, facilitating quicker diagnostics without system disassembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy