SMC Compressed Air Pipe White Nylon 12 6 mm 100 m T Series
- RS Stock No.:
- 232-8376
- Mfr. Part No.:
- T0645W-100
- Brand:
- SMC
Subtotal (1 unit)*
$255.53
(exc. GST)
$281.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.53 |
*price indicative
- RS Stock No.:
- 232-8376
- Mfr. Part No.:
- T0645W-100
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 100m | |
| Maximum Operating Pressure | 2 Mpa | |
| Application | Water Piping, Air | |
| Series | T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 4.5mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour White | ||
Material Nylon 12 | ||
Length 100m | ||
Maximum Operating Pressure 2 Mpa | ||
Application Water Piping, Air | ||
Series T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 4.5mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC T Nylon standard tube is 20 m long. It has white colour.
Applicable tubing O.D.: Ø 4 to Ø 12 mm
Operating temperature: -40 to 100 °C for air and 0 to 70 °C for water.
Related links
- SMC Compressed Air Pipe White Nylon 12 6 mm 20 m T Series
- SMC Compressed Air Pipe White Nylon 12 12 mm 100 m T Series, T1209
- SMC Compressed Air Pipe White Nylon 1.6 mm 100 m T Series, T1613
- SMC Compressed Air Pipe Blue Nylon 12 6 mm 100 m T Series
- SMC Compressed Air Pipe Black Nylon 12 6 mm 100 m T Series
- SMC Compressed Air Pipe White Nylon 12 10 mm 100 m TS Series, TS1075
- SMC Compressed Air Pipe White Nylon 12 8 mm 100 m TS Series, TS0806
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m T Series
