RS PRO Compressed Air Pipe Black Polyethylene 6 mm 50 m
- RS Stock No.:
- 235-1205
- Brand:
- RS PRO
Subtotal (1 unit)*
$97.01
(exc. GST)
$106.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.01 |
*price indicative
- RS Stock No.:
- 235-1205
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Polyethylene | |
| Length | 50m | |
| Application | Food and Industrial Applications | |
| Series | RS PRO | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 55°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Polyethylene | ||
Length 50m | ||
Application Food and Industrial Applications | ||
Series RS PRO | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 55°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Air Hose Black Polyethylene 6mm x 50m PE Series
These RS PRO black polyethylene tubes are available in various sizes and are 50 meter coil length. It has exceptional abrasion and kink resistance and has excellent resistance to most solvents, alkalis, oils, greases, petroleum products, fungi, moulds and dilute acids. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.
Features and Benefits
Burst pressure of 62 bars
Applications
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry might use these hoses. Some examples include:
Air brakes for lorries, buses and other HGVs
Workshop air compressors and paint sprayers
Fuel pumps
Jackhammers and other heavy duty construction tools
Tyre inflation pumps - with connectors on both ends
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 2502708
- Mfr. Part No. PLN-6X1-RT
1 Reel of 50 Metre(s)
$249.96
Related links
- Festo Compressed Air Pipe Black Polyethylene 6 mm 50 m Pen Series, 543241
- Legris Compressed Air Pipe Black Polyethylene 6 mm 150 m 1015Y Series
- RS PRO Compressed Air Pipe Blue Polyethylene 6 mm 30 m LDP Series
- RS PRO Compressed Air Pipe Black Polyurethane 6 mm 50 m CDPU Series
- Festo Compressed Air Pipe Black Polyethylene 10 mm 50 m Pen Series, 543243
- Festo Compressed Air Pipe Black Polyethylene 8 mm 50 m Pen Series, 543242
- RS PRO Compressed Air Pipe Blue Polyethylene 8 mm 50 m CDPU Series
- Festo Compressed Air Pipe Red Polyethylene 6 mm 50 m












