Legris Compressed Air Pipe Black Polyethylene 6 mm 150 m 1015Y Series

Subtotal (1 unit)*

$231.27

(exc. GST)

$254.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.27

*price indicative

RS Stock No.:
144-7829
Mfr. Part No.:
1015Y06F01
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Compressed Air Pipe

Colour

Black

Material

Polyethylene

Length

150m

Maximum Operating Pressure

16 bar

Application

Food Processing, Chemical, Beverage, Water, Petrochemical, Water Treatment

Series

1015Y

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

No

Number of Tubes

1

COO (Country of Origin):
IE

Advanced Polyethylene (APE) Tubing


Advanced polyethylene tubing from Parker Legris has been designed for demanding environments without compromising operator safety. The tube is resistant to a wide range of chemicals over a wide temperature range.

Features and Benefits


• 50% reticulated material;• Balance between flexibility and pressure/temperature resistance;• Resistant to a wide range of aggressive chemicals;• UV-stabilised: ideal for outdoor applications;• Silicone free;• Approved for contact with foodstuff and beverages

Product Application Information


• Beverage;• Chemical;• Petrochemical;• Food process;• Water;• Water treatment

Can be used for aggressive fluid conveying and applications which are subjected to intensive cleaning.

Parker Legris


Approvals

• FDA: 21 CFR 177.1520
• RG: 1935/2004/EC
• DI: 97/23/EC (PED)
• DI: 2002/95/EC (RoHS), 2011/65/EC
• NSF 42/58 (¼"" and 3/8"" approved for 10 bar and ½"" approved for 8 bar at room temperature)
• NSF 51, 61 C-HOT
• ACS (except for purple colour)
• WRAS
• RG: 1907/2006 (REACH)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy