SMC Compressed Air Pipe Green Polyurethane 6mm x 100m TU Series
- RS Stock No.:
- 233-7309
- Mfr. Part No.:
- TU0604G1-100
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$228.54
(exc. GST)
$251.39
(inc. GST)
Units | Per unit |
---|---|
1 + | $228.54 |
- RS Stock No.:
- 233-7309
- Mfr. Part No.:
- TU0604G1-100
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC TU tubing represents a new high quality standard in metric size polyurethane tubing. Its roll size is 100 m
Operating temperature ranges from -20 to 60 °C
Maximum operating pressure 0.8MPa at 20°C
Maximum operating pressure 0.8MPa at 20°C
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 6mm |
Hose Inside Diameter | 4mm |
Colour | Green |
Material | Polyurethane |
Application | General Pneumatic Tubing |
Length | 100m |
Manufacturer Series | TU |
Related links
- SMC Compressed Air Pipe Clear Polyurethane 6mm x 100m TU Series
- SMC Compressed Air Pipe White Polyurethane 6mm x 100m TU Series
- SMC Compressed Air Pipe Clear Polyurethane 10mm x 100m TU Series
- SMC Compressed Air Pipe Clear Polyurethane 8mm x 100m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 4mm x 100m TU Series
- SMC Compressed Air Pipe Clear Polyurethane 4mm x 100m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 10mm x 100m TU Series
- SMC Compressed Air Pipe Blue Polyurethane 8mm x 100m TU Series