SMC Compressed Air Pipe Transparent PUR 6.35 mm 20 m TIUB Series
- RS Stock No.:
- 232-8406
- Mfr. Part No.:
- TIUB07C-20-X4
- Brand:
- SMC
Subtotal (1 unit)*
$141.74
(exc. GST)
$155.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.74 |
*price indicative
- RS Stock No.:
- 232-8406
- Mfr. Part No.:
- TIUB07C-20-X4
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Transparent | |
| Material | PUR | |
| Length | 20m | |
| Series | TIUB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4.23mm | |
| Outside Diameter | 6.35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Transparent | ||
Material PUR | ||
Length 20m | ||
Series TIUB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4.23mm | ||
Outside Diameter 6.35mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC TIUB polyurethane tube represents a new high quality standard in polyurethane tubing. The TIUB series is available in inch sizes. There are a variety of standard colours available. It has 20m long roll with blue colour.
Applicable tubing O.D.: 1/8" to 1/2"
Operating temperature: -20 to 60 °C for air and 0 to 40 °C for water
29 colour variation.
- RS Stock No. 2328405
- Mfr. Part No. TIUB07BU-20
Each
$105.13
- RS Stock No. 2328404
- Mfr. Part No. TIUB07B-20
Each
$105.13
- RS Stock No. 8435091
- Mfr. Part No. TIUB07R-20
Each
$104.70
- RS Stock No. 2328409
- Mfr. Part No. TIUB11BU2-20
Each
$131.60
Related links
- SMC Compressed Air Pipe Red Polyurethane 6.35 mm 20 m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 6.35 mm 20 m TIUB Series
- SMC Compressed Air Pipe Black Polyurethane 6.35 mm 20 m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 12.7 mm 20 m TIUB Series
- SMC Compressed Air Pipe Yellow Polyurethane 9.53 mm 20 m TIUB Series
- SMC Compressed Air Pipe Clear Blue Polyurethane 9.53 mm 20 m TIUB Series
- SMC Compressed Air Pipe Blue Polyurethane 9.53 mm 20 m TIUB Series
- SMC Compressed Air Pipe Black Polyurethane 9.53 mm 20 m TIUB Series










