RS PRO Compressed Air Pipe Translucent Nylon 12 mm 30 m RS PRO NMF Series
- RS Stock No.:
- 202-0975
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$366.94
(exc. GST)
$403.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $366.94 |
| 10 - 49 | $356.66 |
| 50 + | $293.55 |
*price indicative
- RS Stock No.:
- 202-0975
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 21 bar | |
| Application | Production Line, Lube, Fuel, Pneumatics Air Brake | |
| Series | RS PRO NMF | |
| Inside Diameter | 8.5mm | |
| Resistance Features | Moisture Resistant, Chemical Resistant | |
| Outside Diameter | 12mm | |
| Standards/Approvals | DIN 73378, BS 5409, DIN 74324 and ISO 7628. RoHS 3 . REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 21 bar | ||
Application Production Line, Lube, Fuel, Pneumatics Air Brake | ||
Series RS PRO NMF | ||
Inside Diameter 8.5mm | ||
Resistance Features Moisture Resistant, Chemical Resistant | ||
Outside Diameter 12mm | ||
Standards/Approvals DIN 73378, BS 5409, DIN 74324 and ISO 7628. RoHS 3 . REACH | ||
- COO (Country of Origin):
- GB
RS PRO Air Hose Nylon Tubing
RS PRO introduces the range of industrial tubing air hoses made from flexible nylon for use with compressed air. These air hoses have been designed by RS PRO to be ideal for low toxic or high-temperature environments for example breweries and places involving food contact. Manufactured from heat and light stabilised nylon to be lightweight and flexible whilst maintaining its strength and durability. The hoses are suitable for pneumatic and hydraulic applications.
Features and Benefits
Applications
An air hose is a tube that takes air or gas from one device such as a gas cylinder or air compressor or any other such air tools. A durable and reliable air hose is essential to maintaining consistent airflow and pressure. Hoses such as these are made from a variety of different types of materials such as rubber, PVC and nylon. With correct fittings these air tubes can be attached to common household items such as foot pumps and barbeques but also are commonly found in a variety of industries including
Pneumatics
Production lines
Air brake, fuel and lube applications
Autobody workshops
Paint sprayers
Jackhammers
Construction
Can I get different variations of this air hose?
Yes! RS PRO introduces a range of different colours, internal and external diameters, maximum working pressure and bend radius, please see the RS PRO datasheet for details of the different options available.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
- RS Stock No. 4835614
1 Reel of 30 Metre(s)
$379.48
- RS Stock No. 2020969
Each
$223.68
- RS Stock No. 2020948
Each
$88.47
- RS Stock No. 0725490
1 Reel of 30 Metre(s)
$79.96
Related links
- RS PRO Compressed Air Pipe Translucent Nylon 12 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 12 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Translucent Nylon 10 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 4 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 5 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 6 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 8 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Green Nylon 12 mm 30 m NMF Series












