3M Scotch 5423 Transparent Gliding Foil, 16.5 m x 25mm x 280 μm
- RS Stock No.:
- 787-3202
- Distrelec Article No.:
- 302-00-749
- Mfr. Part No.:
- 5423 25mmx 16,5M
- Brand:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$273.82
(exc. GST)
$301.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $273.82 |
| 5 - 9 | $269.81 |
| 10 + | $265.28 |
*price indicative
- RS Stock No.:
- 787-3202
- Distrelec Article No.:
- 302-00-749
- Mfr. Part No.:
- 5423 25mmx 16,5M
- Brand:
- 3M
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
| Brand | 3M | |
| Width | 25mm | |
| Product Type | Gliding Foil | |
| Thickness | 280μm | |
| Length | 16.5m | |
| Colour | Transparent | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 110°C | |
| Model Number | Scotch 5423 | |
| Adhesive Material | Rubber | |
| Standards/Approvals | No | |
| Tensile Strength | 30lb/in | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Product Type Gliding Foil | ||
Thickness 280μm | ||
Length 16.5m | ||
Colour Transparent | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 110°C | ||
Model Number Scotch 5423 | ||
Adhesive Material Rubber | ||
Standards/Approvals No | ||
Tensile Strength 30lb/in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Gliding Foil, Rubber Adhesive, Abrasion Resistant - 5423 25mmx 16,5M
Smooth over the snags in your conveyor system with this gliding foil from 3M. Its durable PE backing is resistant to abrasion to guard surfaces against mechanical wear. Don't worry about using it with moving equipment, as the tape's rubber adhesive holds on tight through heavy shocks. By minimising surface friction, the foil keeps workpieces rolling along smoothly, helping you hit your productivity targets.
Features & Benefits
• Width of 25mm and 16.5m roll length covers large surfaces in no time
• Sticks on metal, wood and plastics for versatility
• Supplied on a thin paper liner to make positioning and cutting easy
• Transparent colour ensures an unobtrusive finish
Applications
• Material handling
• Workshops
• Aluminium manufacturing
Yes, this tape handles temperatures between -34°C and +107°C, so it's tough enough for challenging applications.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Related links
- 3M Scotch 5423 Transparent Gliding Foil, 16.5 m x 50mm x 0.28 mm
- 3M SCOTCH 5423 UHMW PE Transparent Foam Tape 0.28 mm Thick
- 3M SCOTCH 969 ATG Clear Foam Tape 0.13 mm Thick
- 3M Scotch 5421 Scotch 5421 Cloth Tape Transparent, Gloss Finish
- 3M Scotch 5421 Cloth Tape Transparent, Gloss Finish
- 3M Scotch 4412N Duct Tape Translucent
- 3M SCOTCH 4656 DIE Scotch Transparent Foam Tape 0.6 mm Thick
- 3M Transparent Scotch 8956 Packing Tape, 50 m x 25mm