RS PRO Compressed Air Pipe Translucent Nylon 10 mm 30 m RS PRO NMF Series
- RS Stock No.:
- 483-5591
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$314.43
(exc. GST)
$345.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 5 | $314.43 | $10.481 | - |
| 6 - 29 | $308.03 | $10.268 | 2% |
| 30 + | $253.50 | $8.45 | 19% |
*price indicative
- RS Stock No.:
- 483-5591
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 22 bar | |
| Application | Fuel & Lube Applications, Secondary Air Systems, Automotive Production Line, Industrial, Air Brake, Instrumentation | |
| Series | RS PRO NMF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Resistance Features | Highly Flexible | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 22 bar | ||
Application Fuel & Lube Applications, Secondary Air Systems, Automotive Production Line, Industrial, Air Brake, Instrumentation | ||
Series RS PRO NMF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Resistance Features Highly Flexible | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- GB
RS Pro Nylon Air Hose
Brought to you by RS Pro, a range of nylon air hoses. Suitable for applications requiring a precise and secure connection. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.
Features and Benefits
• Flexible, lightweight and durable over a wide temperature range
• Mirror smooth inner for improved flow
• Manufactured from heat and light stabilised Type 12 Nylon to precise tolerances
• Resistant to a wide range of chemicals
• High resistance to moisture absorption
• Silicone-free
• Excellent abrasion resistance
• 4:1 safety factor
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends
Push-in System - Nylon Tube
All coils shown are non anti-static.
Note
Stock 4835557 - Bend Radius 35mm
Approvals
BS 5409(pt1) 1976-ISO7628/1
- RS Stock No. 2020969
Each
$223.68
- RS Stock No. 4835096
1 Reel of 30 Metre(s)
$227.94
- RS Stock No. 4835074
1 Reel of 30 Metre(s)
$246.60
- RS Stock No. 4835080
1 Reel of 30 Metre(s)
$281.89
Related links
- RS PRO Compressed Air Pipe Translucent Nylon 10 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 6 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 4 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 5 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 8 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 12 mm 30 m NMF Series
- RS PRO Compressed Air Pipe Translucent Nylon 10 mm 30 m NMSF Series
- RS PRO Compressed Air Pipe Blue Nylon 10 mm 30 m NMF Series












