RS PRO Compressed Air Pipe Translucent Nylon 10 mm 30 m RS PRO NMF Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$223.68

(exc. GST)

$246.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$223.68
10 - 49$217.43
50 +$178.93

*price indicative

RS Stock No.:
202-0969
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Compressed Air Pipe

Colour

Translucent

Material

Nylon

Length

30m

Maximum Operating Pressure

22 bar

Application

Lube, Production Line, Pneumatics Air Brake, Fuel

Series

RS PRO NMF

Resistance Features

Resistant to a Wide Range of Chemicals, Moisture Resistant, Abrasion Resistant

Inside Diameter

7mm

Outside Diameter

10mm

Standards/Approvals

RoHS 3, ISO 7628, DIN 74324, DIN 73378, BS 5409, REACH

COO (Country of Origin):
GB

RS PRO Air Hose Nylon Tubing


RS PRO introduces the range of industrial tubing air hoses made from flexible nylon for use with compressed air. These air hoses have been designed by RS PRO to be ideal for low toxic or high-temperature environments for example breweries and places involving food contact. Manufactured from heat and light stabilised nylon to be lightweight and flexible whilst maintaining its strength and durability. The hoses are suitable for pneumatic and hydraulic applications.

Features and Benefits


  • Flexible, lightweight and durable over a wide temperature range

  • Smooth inner for improved flow helping to maintain reliable airflow

  • Manufactured from light and heat stabilised Nylon to precise tolerances

  • Available on dispensing drums

  • Resistant to a wide range of chemicals meaning that these hoses are ideal for many different environments

  • High resistance to moisture absorption

  • Silicone-free

  • Suitable for Pneumatic applications

  • Excellent abrasion resistance making these hoses ideal for harsh environments

  • 4:1 safety factor

  • RoHS 3 compliant

  • REACH compliant

  • Applications


    An air hose is a tube that takes air or gas from one device such as a gas cylinder or air compressor or any other such air tools. A durable and reliable air hose is essential to maintaining consistent airflow and pressure. Hoses such as these are made from a variety of different types of materials such as rubber, PVC and nylon. With correct fittings these air tubes can be attached to common household items such as foot pumps and barbeques but also are commonly found in a variety of industries including

    Pneumatics

    Production lines

    Air brake, fuel and lube applications

    Autobody workshops

    Paint sprayers

    Jackhammers

    Construction

    Can I get different variations of this air hose?


    Yes! RS PRO introduces a range of different colours, internal and external diameters, maximum working pressure and bend radius, please see the RS PRO datasheet for details of the different options available.

    Why RS PRO?


    RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

    1 Reel of 30 Metre(s)
    $314.43
    1 Reel of 30 Metre(s)
    $227.94

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy