Festo Plastic Tube Green PUR 8 mm 50 m PUN-H Series, 8048697
- RS Stock No.:
- 181-6075
- Distrelec Article No.:
- 301-69-261
- Mfr. Part No.:
- PUN-H-8X1,25-TGN
- Brand:
- Festo
Get a bulk buy discount
Add 5 more to save $31.30
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$224.03
(exc. GST)
$246.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $224.03 | $4.481 | - |
| 5 - 9 | $217.77 | $4.355 | $31.30 |
| 10 + | $208.78 | $4.176 | $152.50 |
*price indicative
- RS Stock No.:
- 181-6075
- Distrelec Article No.:
- 301-69-261
- Mfr. Part No.:
- PUN-H-8X1,25-TGN
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Green | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Food and Industrial Applications | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Hydrolysis Resistant | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Tubes | 1 | |
| Model Number | 8048697 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Green | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Food and Industrial Applications | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Hydrolysis Resistant | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Tubes 1 | ||
Model Number 8048697 | ||
- COO (Country of Origin):
- CZ
Festo PUN-H Series Plastic Tube, 50m Length, 8mm Outside Diameter - PUN-H-8X1,25-TGN
This plastic tube is a flexible polyurethane conduit designed for pneumatic and food-sector fluid transfer. It performs within a broad ambient range and is supplied as a continuous roll for installation in automated systems and processing lines.
Features and Benefits:
• Hydrolysis-resistant compound extends service life in humid conditions
• Withstands operating temperatures from -35 to 60°C for varied environments
• Rated to 10 bar for pressurised air distribution
• Green polyurethane material enables visual identification in assemblies
• Single-reel supply simplifies inventory and long-run installations
• Withstands operating temperatures from -35 to 60°C for varied environments
• Rated to 10 bar for pressurised air distribution
• Green polyurethane material enables visual identification in assemblies
• Single-reel supply simplifies inventory and long-run installations
Applications
• Suitable for pneumatic control lines in factory automation
• Ideal for food processing fluid routing where visibility matters
• Used with compressed air systems requiring medium pressure ratings
• Can be used for machine tool feed and pick-and-place equipment
• Useful in test rigs needing long continuous tubing lengths
• Ideal for food processing fluid routing where visibility matters
• Used with compressed air systems requiring medium pressure ratings
• Can be used for machine tool feed and pick-and-place equipment
• Useful in test rigs needing long continuous tubing lengths
What internal bore characteristics affect flow and responsiveness?
The tube features a narrow internal bore that reduces dead volume and helps maintain faster pressure response in control applications.
How does the sheath material influence chemical resistance?
The polyurethane composition provides enhanced resistance to hydrolysis and common industrial contaminants compared with some elastomers.
What length options are available for planning runs?
The product is provided as a 50m length suitable for extended continuous installations without additional joints.
How is the tube identified during maintenance to prevent mix-ups?
It is produced in a green colour to aid differentiation from other service lines during inspection and servicing.
- RS Stock No. 1816060
- Mfr. Part No. PUN-H-3X0,5-GN
1 Reel of 50 Metre(s)
$70.91
- RS Stock No. 0852020
- Mfr. Part No. PUN-H-8X1,25-BL-25
1 Pack of 25 Metre(s)
$64.59
- RS Stock No. 0852027
- Mfr. Part No. PUN-H-8X1,25-TBL-25
1 Pack of 25 Metre(s)
$64.59
- RS Stock No. 0852023
- Mfr. Part No. PUN-H-8X1,25-SW-25
1 Pack of 25 Metre(s)
$64.59
Related links
- Festo Compressed Air Pipe Green Polyurethane 4 mm 50 m PUN-H-T Series, 8048677
- Festo Compressed Air Pipe Green Polyurethane 6 mm 50 m PUN-H-T Series, 8048687
- Festo Compressed Air Pipe Green Polyurethane 10 mm 50 m PUN-H-T Series, 8048707
- Festo Compressed Air Pipe Yellow Polyurethane 8 mm 50 m PUN-H-T Series, 8048699
- Festo Compressed Air Pipe Red Polyurethane 8 mm 50 m PUN-H-T Series, 8048695
- Festo Compressed Air Pipe Blue Polyurethane 8 mm 50 m PUN-H-T Series, 8048691
- Festo Compressed Air Pipe Black Polyurethane 8 mm 50 m PUN-H-T Series, 8048693
- Festo Compressed Air Pipe Blue Polyurethane 8 mm 50 m PUN-H Series, 197385












