Festo Compressed Air Pipe Green PUR 6 mm 50 m PUN-H-T Series, 8048687

Get a bulk buy discount

Add 5 more to save $19.05

View bulk pricing options

Subtotal (1 reel of 50 metres)*

$136.54

(exc. GST)

$150.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$136.54$2.731-
5 - 9$132.73$2.655$19.05
10 +$127.27$2.545$92.70

*price indicative

RS Stock No.:
181-6071
Distrelec Article No.:
301-69-256
Mfr. Part No.:
PUN-H-6X1-TGN
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compressed Air Pipe

Colour

Green

Material

PUR

Length

50m

Maximum Operating Pressure

10 bar

Application

Food and Industrial Applications

Series

PUN-H-T

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Resistance Features

Hydrolysis Resistant

Outside Diameter

6mm

Standards/Approvals

No

Model Number

8048687

Number of Tubes

1

COO (Country of Origin):
CZ
Application: The requirements with respect to pressure, temperature, flexibility and environmental influences differ from industry to industry. Users frequently underestimate the risks: around 90% of all cases of damage can be traced back to the wrong choice of tubing or tubing materials. This can not only result in energy losses, but also machine downtimes. It is especially important to find a reliable and cost effective product that prevents tubing degradation during operation.

Hydrolysis resistant and suitable for water applications. Combination suitable for use in clean rooms, corrosion resistant thanks to 100% polymer construction. Reliable:As an expansion to our popular PUN-H tubing it is suitable for wet areas with water contact to 50ºC without cracking through hydrolysis. Highly Versatile: Not only is the kink-resistant PUN-H easy to install, its resistance to hydrolysis and microbes make it a perfect choice for the food industry. Black version is UV-resistant and can be used outdoors.

Festo PUN-H Series Polyurethane Tubing


FESTO PUN-H series is a highly flexible food safe and hydrolysis resistant plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is Very easy to install with push in pneumatic fittings thanks to a simple one click principle.

Features and Benefits


Highly flexible plastic tube

Hydrolysis resistant making it suitable for water applications

Compatible with a wide variety of fittings

Suitable for use in clean rooms

FDA compliant and corrosion resistant thanks to 100% polymer construction

Compressed air in accordance with ISO 8573¬1:2010

Operating pressure: -0.95 to +10 bar

Free of copper and PTFE

Conforms to RoHS

What is an air hose?


An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.

  • RS Stock No. 1816068
  • Mfr. Part No. PUN-H-6X1-TSW
1 Reel of 50 Metre(s)
$126.51
  • RS Stock No. 1816066
  • Mfr. Part No. PUN-H-4X0,75-TGN
1 Reel of 50 Metre(s)
$106.85
  • RS Stock No. 1367106
  • Mfr. Part No. PUN-H-12X2-TBL
1 Bag of 50
$436.66
  • RS Stock No. 1816072
  • Mfr. Part No. PUN-H-6X1-TGE
1 Reel of 50 Metre(s)
$116.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy