Festo Plastic Tube Red PUR 10 mm 50 m PUN-H Series, 8048705
- RS Stock No.:
- 181-6078
- Distrelec Article No.:
- 302-17-961
- Mfr. Part No.:
- PUN-H-10X1,5-TRT
- Brand:
- Festo
Get a bulk buy discount
Add 5 more to save $35.95
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$256.86
(exc. GST)
$282.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $256.86 | $5.137 | - |
| 5 - 9 | $249.67 | $4.993 | $35.95 |
| 10 + | $242.37 | $4.847 | $144.90 |
*price indicative
- RS Stock No.:
- 181-6078
- Distrelec Article No.:
- 302-17-961
- Mfr. Part No.:
- PUN-H-10X1,5-TRT
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Plastic Tube | |
| Colour | Red | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Food and Industrial Applications | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 7mm | |
| Resistance Features | Hydrolysis Resistant | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 8048705 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Plastic Tube | ||
Colour Red | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Food and Industrial Applications | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 7mm | ||
Resistance Features Hydrolysis Resistant | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS Compliant | ||
Model Number 8048705 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
Festo PUN-H Series Plastic Tube, 50m Length, 10mm Outside Diameter - PUN-H-10X1,5-TRT
This plastic tube is a flexible polyurethane conduit designed for pneumatic and general-purpose fluid transfer in food and industrial environments. It operates across a wide temperature span and is intended for installations requiring resilience to moisture-related degradation while maintaining performance under moderate pressure.
Features and Benefits:
• Hydrolysis-resistant material prolongs service life in damp conditions
• Withstands continuous temperatures from -35°C to 60°C for varied environments
• Rated to 10 bar to support moderate-pressure pneumatic systems
• Polyurethane composition provides flexibility for tight routing
• RoHS-compliant construction minimises restricted-substance concerns for assemblies
• Withstands continuous temperatures from -35°C to 60°C for varied environments
• Rated to 10 bar to support moderate-pressure pneumatic systems
• Polyurethane composition provides flexibility for tight routing
• RoHS-compliant construction minimises restricted-substance concerns for assemblies
Applications
• Suitable for beverage line connections in food processing
• Ideal for air supply on factory pneumatic actuators
• Used with automated filling machines requiring flexible tubing
• Can be used for instrument air distribution on packaging lines
• Appropriate for workshop compressed-air outlets and tooling
• Ideal for air supply on factory pneumatic actuators
• Used with automated filling machines requiring flexible tubing
• Can be used for instrument air distribution on packaging lines
• Appropriate for workshop compressed-air outlets and tooling
What inner flow characteristic can I expect for small-bore fittings?
The 7mm internal diameter offers a balance of flow and responsiveness suited to control lines and small actuators, reducing dead volume compared with larger-bore hoses.
How does the tube behave when routed around tight bends?
The polyurethane construction permits significant flex without kinking, allowing compact routing while maintaining lumen integrity for consistent flow.
What colour coding options exist for system identification?
This version is supplied in red, enabling straightforward visual identification within multi-circuit installations.
How is long-length handling facilitated on site?
Supplied as a 50m coil, it allows extended runs without numerous joints, reducing leak points and installation time.
Related links
- Festo Compressed Air Pipe Red Polyurethane 8 mm 50 m PUN-H-T Series, 8048695
- Festo Compressed Air Pipe Red Polyurethane 6 mm 50 m PUN-H-T Series, 8048685
- Festo Compressed Air Pipe Red Polyurethane 4 mm 50 m PUN-H-T Series, 8048675
- Festo Compressed Air Pipe Black Polyurethane 10 mm 50 m PUN-H-T Series, 8048703
- Festo Compressed Air Pipe Blue Polyurethane 10 mm 50 m PUN-H-T Series, 8048701
- Festo Compressed Air Pipe Yellow Polyurethane 10 mm 50 m PUN-H-T Series, 8048709
- Festo Compressed Air Pipe Green Polyurethane 10 mm 50 m PUN-H-T Series, 8048707
- Festo Compressed Air Pipe Black Polyurethane 10 mm 50 m PUN-H Series, 197393
