Festo Compressed Air Pipe Yellow PUR 6 mm 50 m PUN-H-T Series, 8048689
- RS Stock No.:
- 181-6072
- Distrelec Article No.:
- 301-69-255
- Mfr. Part No.:
- PUN-H-6X1-TGE
- Brand:
- Festo
Get a bulk buy discount
Add 5 more to save $16.30
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$116.88
(exc. GST)
$128.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $116.88 | $2.338 | - |
| 5 - 9 | $113.62 | $2.272 | $16.30 |
| 10 + | $108.93 | $2.179 | $79.50 |
*price indicative
- RS Stock No.:
- 181-6072
- Distrelec Article No.:
- 301-69-255
- Mfr. Part No.:
- PUN-H-6X1-TGE
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Yellow | |
| Material | PUR | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Food and Industrial Applications | |
| Series | PUN-H-T | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Resistance Features | Hydrolysis Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Model Number | 8048689 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Yellow | ||
Material PUR | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Food and Industrial Applications | ||
Series PUN-H-T | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Resistance Features Hydrolysis Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
Model Number 8048689 | ||
- COO (Country of Origin):
- CZ
Application: The requirements with respect to pressure, temperature, flexibility and environmental influences differ from industry to industry. Users frequently underestimate the risks: around 90% of all cases of damage can be traced back to the wrong choice of tubing or tubing materials. This can not only result in energy losses, but also machine downtimes. It is especially important to find a reliable and cost effective product that prevents tubing degradation during operation.
Hydrolysis resistant and suitable for water applications. Combination suitable for use in clean rooms, corrosion resistant thanks to 100% polymer construction. Reliable:As an expansion to our popular PUN-H tubing it is suitable for wet areas with water contact to 50ºC without cracking through hydrolysis. Highly Versatile: Not only is the kink-resistant PUN-H easy to install, its resistance to hydrolysis and microbes make it a perfect choice for the food industry. Black version is UV-resistant and can be used outdoors.
Festo PUN-H Series Polyurethane Tubing
FESTO PUN-H series is a highly flexible food safe and hydrolysis resistant plastic tubing for use with compressed air, water and vacuum operating mediums. This air hose is manufactured from polyurethane which gives it flexibility suitable for use with energy chains and pneumatic applications with a high cycle rate. The PUN-H series is Very easy to install with push in pneumatic fittings thanks to a simple one click principle.
Features and Benefits
Highly flexible plastic tube
Hydrolysis resistant making it suitable for water applications
Compatible with a wide variety of fittings
Suitable for use in clean rooms
FDA compliant and corrosion resistant thanks to 100% polymer construction
Compressed air in accordance with ISO 8573¬1:2010
Operating pressure: -0.95 to +10 bar
Free of copper and PTFE
Conforms to RoHS
What is an air hose?
An air hose is a tube which transports pressurised air to pneumatic actuators, valves, tools and other devices. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. A wide range of materials can be used to create the tubing such as polyurethane, rubber, PVC and nylon. Selecting the correct material to suit the application and environment is important to ensure a long service life.
- RS Stock No. 1816067
- Mfr. Part No. PUN-H-4X0,75-TGE
1 Reel of 50 Metre(s)
$103.75
- RS Stock No. 1816071
- Mfr. Part No. PUN-H-6X1-TGN
1 Reel of 50 Metre(s)
$136.54
- RS Stock No. 1816068
- Mfr. Part No. PUN-H-6X1-TSW
1 Reel of 50 Metre(s)
$126.51
- RS Stock No. 1367103
- Mfr. Part No. PUN-H-6X1-TBL
1 Bag of 50
$168.58
Related links
- Festo Compressed Air Pipe Yellow Polyurethane 8 mm 50 m PUN-H-T Series, 8048699
- Festo Compressed Air Pipe Yellow Polyurethane 4 mm 50 m PUN-H-T Series, 8048679
- Festo Compressed Air Pipe Yellow Polyurethane 10 mm 50 m PUN-H-T Series, 8048709
- Festo Compressed Air Pipe Yellow Polyurethane 6 mm 50 m PUN-H Series, 558300
- Festo Compressed Air Pipe Blue Polyurethane 6 mm 50 m PUN-H-T Series, 8048681
- Festo Compressed Air Pipe Green Polyurethane 6 mm 50 m PUN-H-T Series, 8048687
- Festo Compressed Air Pipe Red Polyurethane 6 mm 50 m PUN-H-T Series, 8048685
- Festo Compressed Air Pipe Black Polyurethane 6 mm 50 m PUN-H-T Series, 8048683












