Legris Compressed Air Pipe Transparent Polyethylene 10 mm 150 m 1015Y Series
- RS Stock No.:
- 144-7832
- Mfr. Part No.:
- 1015Y10F00
- Brand:
- Legris
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$456.45
(exc. GST)
$502.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $456.45 | - |
| 5 + | $375.67 | 17% |
*price indicative
- RS Stock No.:
- 144-7832
- Mfr. Part No.:
- 1015Y10F00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Compressed Air Pipe | |
| Colour | Transparent | |
| Material | Polyethylene | |
| Length | 150m | |
| Maximum Operating Pressure | 16 bar | |
| Application | Water, Beverage, Food Processing, Chemical, Petrochemical, Water Treatment | |
| Series | 1015Y | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Compressed Air Pipe | ||
Colour Transparent | ||
Material Polyethylene | ||
Length 150m | ||
Maximum Operating Pressure 16 bar | ||
Application Water, Beverage, Food Processing, Chemical, Petrochemical, Water Treatment | ||
Series 1015Y | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- IE
Advanced Polyethylene (APE) Tubing
Advanced polyethylene tubing from Parker Legris has been designed for demanding environments without compromising operator safety. The tube is resistant to a wide range of chemicals over a wide temperature range.
Features and Benefits
• 50% reticulated material;• Balance between flexibility and pressure/temperature resistance;• Resistant to a wide range of aggressive chemicals;• UV-stabilised: ideal for outdoor applications;• Silicone free;• Approved for contact with foodstuff and beverages
Product Application Information
• Beverage;• Chemical;• Petrochemical;• Food process;• Water;• Water treatment
Can be used for aggressive fluid conveying and applications which are subjected to intensive cleaning.
Parker Legris
Approvals
• FDA: 21 CFR 177.1520
• RG: 1935/2004/EC
• DI: 97/23/EC (PED)
• DI: 2002/95/EC (RoHS), 2011/65/EC
• NSF 42/58 (¼"" and 3/8"" approved for 10 bar and ½"" approved for 8 bar at room temperature)
• NSF 51, 61 C-HOT
• ACS (except for purple colour)
• WRAS
• RG: 1907/2006 (REACH)
• RG: 1935/2004/EC
• DI: 97/23/EC (PED)
• DI: 2002/95/EC (RoHS), 2011/65/EC
• NSF 42/58 (¼"" and 3/8"" approved for 10 bar and ½"" approved for 8 bar at room temperature)
• NSF 51, 61 C-HOT
• ACS (except for purple colour)
• WRAS
• RG: 1907/2006 (REACH)
- RS Stock No. 1447833
- Mfr. Part No. 1015Y10F01
Each
$467.81
- RS Stock No. 1447828
- Mfr. Part No. 1015Y06F00
Each
$250.01
- RS Stock No. 1447830
- Mfr. Part No. 1015Y08F00
Each
$315.12
- RS Stock No. 0224489
- Mfr. Part No. 1025U10R08
Each
$177.22
Related links
- Legris Compressed Air Pipe Transparent Polyethylene 6 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Transparent Polyethylene 8 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Black Polyethylene 10 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Black Polyethylene 6 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Black Polyethylene 8 mm 150 m 1015Y Series
- Legris Compressed Air Pipe Transparent Polyamide 14 mm 25 m 1025P Series
- Legris Compressed Air Pipe Transparent Polyamide 10 mm 100 m 1100P Series
- Legris Compressed Air Pipe Transparent Nylon 4 mm 25 m 1025P Series












