Festo Compressed Air Pipe Black PUR 6 mm 50 m PUN Series, 159665

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$218.43

(exc. GST)

$240.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
  • Plus 38 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$218.43$4.369-
5 - 9$215.36$4.3071%
10 +$212.23$4.2452%

*price indicative

RS Stock No.:
121-6285
Distrelec Article No.:
303-96-521
Mfr. Part No.:
PUN-6X1-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compressed Air Pipe

Colour

Black

Material

PUR

Length

50m

Maximum Operating Pressure

10 bar

Application

Food and Industrial Applications, Wide Range of Task, Clean Room, Standard, Automotive, Electronic Protection, Welding, High Pressure Application

Series

PUN

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Resistance Features

Food Safe, Abrasion Resistant, Welding Safe, UV Resistant, Microbe Resistant, Flame Retardant, Hydrolysis Resistant, Corrosion Resistant, Chemical Resistant, Anti-Static

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

RoHS

Number of Tubes

1

Model Number

159665

COO (Country of Origin):
CZ

Festo PUN Series Compressed Air Pipe, 4mm Inside Diameter, 6mm Outside Diameter - PUN-6X1-SW, Numeric Part Number: 159665


This compressed Air pipe provides a hygienic, flexible conduit for pneumatic systems across industrial environments. It is designed for clean and demanding settings where contamination control and material resilience matter, offering compatibility with food processing and technical production lines while operating across a wide temperature range.

Features & Benefits


• Polyurethane construction delivers Durable abrasion resistance and flexibility
• Maximum operating pressure 10 bar enables higher-pressure pneumatic tasks
• Temperature tolerance from -35°C to 60°C supports varied thermal environments
• Hydrolysis and chemical resistance prolong service life in moist conditions
• Antistatic and UV-resistant properties reduce static build-up outdoors
• Flame-retardant and welding-safe formulation lowers fire and spark risk

**Applications**


• Suitable for food processing pneumatic distribution in production lines
• Ideal for use in cleanroom compressed Air supplies
• Used with automation equipment in electronics assembly
• Can be used for welding-area Air delivery where spark safety is required
• Used for pneumatic connections in automotive manufacturing systems

What internal size is available and how does it affect flow?


The tube has a 4mm internal bore which offers a balance between Compact routing and sufficient airflow for small-bore pneumatic actuators and sensor lines.

How long is the supply length and what installation advantage does that give?


It comes in a 50 m roll allowing extended continuous runs with fewer couplings, reducing leak points and installation time.

Which environmental resistances help in outdoor installations?


The material resists UV degradation and is hydrolysis-resistant, helping maintain mechanical integrity and surface condition under sunlight and moisture exposure.

What approvals relate to materials used in sensitive applications?


The product meets RoHS requirements, indicating restricted-substance compliance suitable for regulated electronic and food-adjacent environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy