Festo Compressed Air Pipe Blue, Black Polyurethane 6 mm 50 m PUN DUO Series, 159675
- RS Stock No.:
- 136-6522
- Mfr. Part No.:
- PUN-6X1-DUO-BS
- Brand:
- Festo
Subtotal (1 bag of 50 units)*
$500.03
(exc. GST)
$550.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 21 unit(s) ready to ship from another location
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $500.03 | $10.001 |
*price indicative
- RS Stock No.:
- 136-6522
- Mfr. Part No.:
- PUN-6X1-DUO-BS
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue, Black | |
| Material | Polyurethane | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Standard, Food Safe, Flame Retardant, Anti-Static, Hydrolysis Resistant | |
| Series | PUN DUO | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 4mm | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Anti-Static, Spark Resistant, Resistant to Cleaning Agents, Food Safe, Corrosion Resistant, UV Resistant, Flame Retardant, Hydrolysis Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Number of Tubes | 2 | |
| Model Number | 159675 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Blue, Black | ||
Material Polyurethane | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Standard, Food Safe, Flame Retardant, Anti-Static, Hydrolysis Resistant | ||
Series PUN DUO | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 4mm | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Anti-Static, Spark Resistant, Resistant to Cleaning Agents, Food Safe, Corrosion Resistant, UV Resistant, Flame Retardant, Hydrolysis Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
Number of Tubes 2 | ||
Model Number 159675 | ||
- COO (Country of Origin):
- CZ
Festo PUN DUO Series Compressed Air Pipe, 4mm Inside Diameter, 50m Length - PUN-6X1-DUO-BS, Numeric Part Number: 159675
Features & Benefits
• Temperature range -35°C to 60°C supporting varied environmental conditions
• Polyurethane construction providing chemical and abrasion resistance
• Anti‑static formulation reducing electrostatic build‑up in sensitive areas
• Hydrolysis and UV resistance extending service life in wet or outdoor settings
**Applications**
• Ideal for compressed Air distribution in food processing areas
• Used for hanger and cabinet internal tubing in electronics assembly
• Can be used for machine tool auxiliary Air supplies in mechanical workshops
How many conductors are included within the tubing?
What internal bore is available for flow calculations?
Which environmental resistances affect outdoor installation choices?
How does the tubing behave under spark or flame exposure?
Related links
- Festo Compressed Air Pipe Silver Polyurethane 6 mm 50 m PUN DUO Series, 152823
- Festo Compressed Air Pipe Blue 197397
- Festo Compressed Air Pipe Blue 159674
- Festo Compressed Air Pipe Blue Polyurethane 6 mm 50 m PUN Series, 159664
- Festo Compressed Air Pipe Blue Polyurethane 6 mm 50 m PUN-H-T Series, 8048681
- Festo Black 6 m Recoil Hose, 60 °C
- Festo Compressed Air Pipe Black 197396
- Festo Compressed Air Pipe Yellow Polyurethane 6 mm 50 m PUN Series
